Part Details for FMF50SFREFT845R by YAGEO Corporation
Overview of FMF50SFREFT845R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF50SFREFT845R
FMF50SFREFT845R CAD Models
FMF50SFREFT845R Part Data Attributes
|
FMF50SFREFT845R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFREFT845R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFREFT845R
This table gives cross-reference parts and alternative options found for FMF50SFREFT845R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFREFT845R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFBE26-845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT845R vs MFR50SFBE26-845R |
FMF50SFBEMB845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT845R vs FMF50SFBEMB845R |
FMF50SFBEFK845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT845R vs FMF50SFBEFK845R |
MFR50SFBEAV-845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT845R vs MFR50SFBEAV-845R |
MFR50SFTEPN845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT845R vs MFR50SFTEPN845R |
MFR50SFBEFKK845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT845R vs MFR50SFBEFKK845R |
MFR50SFREM-845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT845R vs MFR50SFREM-845R |
FMF50SFBE26-845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT845R vs FMF50SFBE26-845R |
MFR50SFBEFT-845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT845R vs MFR50SFBEFT-845R |
FMF50SFREAV845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT845R vs FMF50SFREAV845R |