Part Details for FMF3WSFBEFKK5M9 by YAGEO Corporation
Overview of FMF3WSFBEFKK5M9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF3WSFBEFKK5M9
FMF3WSFBEFKK5M9 CAD Models
FMF3WSFBEFKK5M9 Part Data Attributes
|
FMF3WSFBEFKK5M9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF3WSFBEFKK5M9
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF3WSFBEFKK5M9
This table gives cross-reference parts and alternative options found for FMF3WSFBEFKK5M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF3WSFBEFKK5M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFBEM5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEFKK5M9 vs FMF3WSFBEM5M9 |
MFR3WSFBE73-5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEFKK5M9 vs MFR3WSFBE73-5M9 |
FMF3WSFRE73-5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEFKK5M9 vs FMF3WSFRE73-5M9 |
FMF3WSFBEFFK5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEFKK5M9 vs FMF3WSFBEFFK5M9 |
MFR3WSFTE52-5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEFKK5M9 vs MFR3WSFTE52-5M9 |
MFR3WSFBEMB5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEFKK5M9 vs MFR3WSFBEMB5M9 |
MFR3WSFBEFFK5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEFKK5M9 vs MFR3WSFBEFFK5M9 |
MFN3WSFRE52-5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEFKK5M9 vs MFN3WSFRE52-5M9 |
MFR3WSFRE52-5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEFKK5M9 vs MFR3WSFRE52-5M9 |
RMFS3WC5904F-52-BL | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF3WSFBEFKK5M9 vs RMFS3WC5904F-52-BL |