Part Details for MFR3WSFBEFFK5M9 by YAGEO Corporation
Overview of MFR3WSFBEFFK5M9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR3WSFBEFFK5M9
MFR3WSFBEFFK5M9 CAD Models
MFR3WSFBEFFK5M9 Part Data Attributes
|
MFR3WSFBEFFK5M9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFBEFFK5M9
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFBEFFK5M9
This table gives cross-reference parts and alternative options found for MFR3WSFBEFFK5M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFBEFFK5M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS3WC5904F-52-T20 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFBEFFK5M9 vs RMFS3WC5904F-52-T20 |
MFN3WSFRE52-5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK5M9 vs MFN3WSFRE52-5M9 |
FMF3WSFBEM5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK5M9 vs FMF3WSFBEM5M9 |
MFN3WSFRE73-5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK5M9 vs MFN3WSFRE73-5M9 |
MFN3WSFBEM5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK5M9 vs MFN3WSFBEM5M9 |
FMF3WSFRE52-5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK5M9 vs FMF3WSFRE52-5M9 |
MFR3WSFBEMB5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK5M9 vs MFR3WSFBEMB5M9 |
RMFS3WC5904F-52-BL | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFBEFFK5M9 vs RMFS3WC5904F-52-BL |
MFR3WSFBEM5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK5M9 vs MFR3WSFBEM5M9 |
MFN3WSFBEFFK5M9 | Fixed Resistor, Metal Film, 3W, 5900000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK5M9 vs MFN3WSFBEFFK5M9 |