Part Details for FMF3WSFBE52-191R by YAGEO Corporation
Overview of FMF3WSFBE52-191R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73725-1191RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions |
Part Details for FMF3WSFBE52-191R
FMF3WSFBE52-191R CAD Models
FMF3WSFBE52-191R Part Data Attributes
|
FMF3WSFBE52-191R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF3WSFBE52-191R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF3WSFBE52-191R
This table gives cross-reference parts and alternative options found for FMF3WSFBE52-191R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF3WSFBE52-191R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS3WC1910F-52-BL | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF3WSFBE52-191R vs RMFS3WC1910F-52-BL |
MFN3WSFBEMB191R | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBE52-191R vs MFN3WSFBEMB191R |
MFN3WSFBEMR191R | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBE52-191R vs MFN3WSFBEMR191R |
MFR3WSFBEM191R | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBE52-191R vs MFR3WSFBEM191R |
FMF3WSFRE52-191R | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBE52-191R vs FMF3WSFRE52-191R |
RMFS3WC1910F-52-TR20 | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF3WSFBE52-191R vs RMFS3WC1910F-52-TR20 |
MFN3WSFBEM191R | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBE52-191R vs MFN3WSFBEM191R |
MFR3WSFBEMR191R | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBE52-191R vs MFR3WSFBEMR191R |
RMFS3WC1910F-52-T20 | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF3WSFBE52-191R vs RMFS3WC1910F-52-T20 |
FMF3WSFBEFFK191R | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBE52-191R vs FMF3WSFBEFFK191R |