Part Details for MFN3WSFBEMB191R by YAGEO Corporation
Overview of MFN3WSFBEMB191R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN3WSFBEMB191R
MFN3WSFBEMB191R CAD Models
MFN3WSFBEMB191R Part Data Attributes
|
MFN3WSFBEMB191R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSFBEMB191R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSFBEMB191R
This table gives cross-reference parts and alternative options found for MFN3WSFBEMB191R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSFBEMB191R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMFS3WC1910F-52-BL | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN3WSFBEMB191R vs RMFS3WC1910F-52-BL |
MFN3WSFBE52-191R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFN3WSFBEMB191R vs MFN3WSFBE52-191R |
FMF3WSFBEM191R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFN3WSFBEMB191R vs FMF3WSFBEM191R |
RMFS3WC1910F-52-T20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN3WSFBEMB191R vs RMFS3WC1910F-52-T20 |
RMFS3WC1910F-52-TR20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN3WSFBEMB191R vs RMFS3WC1910F-52-TR20 |
FMF3WSFBEMB191R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFN3WSFBEMB191R vs FMF3WSFBEMB191R |
MFN3WSFBEMR191R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFN3WSFBEMB191R vs MFN3WSFBEMR191R |
FMF3WSFRE73-191R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFN3WSFBEMB191R vs FMF3WSFRE73-191R |
FMF3WSFBE52-191R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFN3WSFBEMB191R vs FMF3WSFBE52-191R |
FMF3WSFTE73-191R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 191ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFN3WSFBEMB191R vs FMF3WSFTE73-191R |