Part Details for FME28-461V/883 by Crane Electronics
Overview of FME28-461V/883 by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962R8759461VXA | Texas Instruments | Micropower Voltage Reference Diode 2-TO -55 to 125 |
Part Details for FME28-461V/883
FME28-461V/883 CAD Models
FME28-461V/883 Part Data Attributes
|
FME28-461V/883
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
FME28-461V/883
Crane Electronics
Data Line Filter, 1 Function(s), 50V, 15A, Hybrid, Metal, HERMETIC SEALED, METAL PACKAGE-12
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 60000 µF | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 10.16 mm | |
JESD-609 Code | e4 | |
Length | 76.33 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | METAL | |
Rated Current | 15 A | |
Rated Voltage | 28 V | |
Screening Level | 38535Q/M;38534H;883B | |
Technology | HYBRID | |
Terminal Finish | GOLD | |
Width | 38.23 mm |
Alternate Parts for FME28-461V/883
This table gives cross-reference parts and alternative options found for FME28-461V/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FME28-461V/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95004-01HUX | 95004-01HUX, | Crane Electronics | FME28-461V/883 vs 95004-01HUX |
95004-01HUX | 95004-01HUX | Interpoint | FME28-461V/883 vs 95004-01HUX |
FME28-461V/ES | Data Line Filter, 1 Function(s), 28V, 15A, Hybrid, Metal, HERMETIC SEALED, METAL PACKAGE-12 | Crane Electronics | FME28-461V/883 vs FME28-461V/ES |
95004-01HUC | Data Line Filter, | Crane Aerospace & Electronics | FME28-461V/883 vs 95004-01HUC |
FME28-461V/883 | Data Line Filter, Hybrid, Metal, | Interpoint | FME28-461V/883 vs FME28-461V/883 |
95004-01HUA | 95004-01HUA | Interpoint | FME28-461V/883 vs 95004-01HUA |
FME28-461V | Data Line Filter, Hybrid, Metal, | Interpoint | FME28-461V/883 vs FME28-461V |
95004-01HUC | 95004-01HUC, | Crane Electronics | FME28-461V/883 vs 95004-01HUC |
FME28-461V/883 | Data Line Filter, 1 Function(s), 50V, 15A, Hybrid, Metal, HERMETIC SEALED, METAL PACKAGE-12 | Crane Aerospace & Electronics | FME28-461V/883 vs FME28-461V/883 |
95004-01HUA | 95004-01HUA, | Crane Electronics | FME28-461V/883 vs 95004-01HUA |