FME28-461V/883
vs
FME28-461V/883
feature comparison
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
CRANE ELECTRONICS INC
|
INTERPOINT CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Capacitance |
60000 µF
|
|
DC Resistance-Max |
0.07 Ω
|
|
Filter Type |
DATA LINE FILTER MODULE
|
DATA LINE FILTER
|
Height |
10.16 mm
|
|
JESD-609 Code |
e4
|
|
Length |
76.33 mm
|
|
Mounting Type |
PANEL MOUNT
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Material |
METAL
|
METAL
|
Rated Current |
15 A
|
|
Rated Voltage |
28 V
|
|
Screening Level |
38535Q/M;38534H;883B
|
38535Q/M;38534H;883B
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
GOLD
|
|
Width |
38.23 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FME28-461V/883 with alternatives
Compare FME28-461V/883 with alternatives