-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3181
|
Newark | Transistor, Aec-Q101, Pnp, -80V, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:350Mw, Dc Collector Current:-500Ma, Dc Current Gain Hfe:100Hfe, Transistorrohs Compliant: Yes |Rohm SSTA56HZGT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1104 |
|
$0.0530 / $0.2180 | Buy Now |
DISTI #
SSTA56HZGT116CT-ND
|
DigiKey | TRANS PNP 80V 0.5A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0229 / $0.2100 | Buy Now |
DISTI #
SSTA56HZGT116
|
Avnet Americas | Transistor GP BJT PNP 80V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SSTA56HZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SSTA56HZGT116
|
Mouser Electronics | Bipolar Transistors - BJT PNP SOT-23 -0.5A -80V VCEO RoHS: Compliant | 3837 |
|
$0.0220 / $0.1400 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT PNP SOT-23 -0.5A -80V VCEO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0225 | Buy Now |
DISTI #
65656431
|
Verical | Trans GP BJT PNP 80V 0.5A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 863 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.0823 / $0.0876 | Buy Now |
DISTI #
69268505
|
Verical | Trans GP BJT PNP 80V 0.5A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 352 Package Multiple: 1 Date Code: 2319 | Americas - 2690 |
|
$0.0581 / $0.0890 | Buy Now |
DISTI #
63424747
|
Verical | Trans GP BJT PNP 80V 0.5A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 863 Package Multiple: 1 Date Code: 2201 | Americas - 2602 |
|
$0.0823 / $0.0876 | Buy Now |
|
Quest Components | 4481 |
|
$0.0860 / $0.4300 | Buy Now | |
DISTI #
SSTA56HZGT116
|
TME | Transistor: PNP, bipolar, 80V, 0.5A, 200mW, SOT23 Min Qty: 1 | 0 |
|
$0.0332 / $0.1229 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSTA56HZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SSTA56HZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2016-06-29 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for SSTA56HZGT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTA56HZGT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBTA56 | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, | SSTA56HZGT116 vs MMBTA56 |
MMBTA56-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), PNP, | SSTA56HZGT116 vs MMBTA56-TP-HF |
MMBTA56 | NTE Electronics Inc | Check for Price | Small Signal Bipolar Transistor, | SSTA56HZGT116 vs MMBTA56 |
MMBTA56 | Yangzhou Yangjie Electronics Co Ltd | $0.0253 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | SSTA56HZGT116 vs MMBTA56 |
MMBTA56Q-13-F | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, | SSTA56HZGT116 vs MMBTA56Q-13-F |
MMBTA56LT1 | DB Lectro Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, SOT-23, 3 PIN | SSTA56HZGT116 vs MMBTA56LT1 |
MPSA56 | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, | SSTA56HZGT116 vs MPSA56 |
MMBTA56 | Galaxy Semi-Conductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, | SSTA56HZGT116 vs MMBTA56 |
MMBTA56Q-7-F | Diodes Incorporated | $0.0916 | Small Signal Bipolar Transistor | SSTA56HZGT116 vs MMBTA56Q-7-F |
MMBTA56-HF | Comchip Technology Corporation Ltd | Check for Price | Small Signal Bipolar Transistor, | SSTA56HZGT116 vs MMBTA56-HF |