Part Details for FM4007-MH1 by Formosa Microsemi Co Ltd
Overview of FM4007-MH1 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for FM4007-MH1
FM4007-MH1 CAD Models
FM4007-MH1 Part Data Attributes:
|
FM4007-MH1
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM4007-MH1
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FM4007-MH1
This table gives cross-reference parts and alternative options found for FM4007-MH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4007-MH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FUF1MWHE3TRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | FM4007-MH1 vs FUF1MWHE3TRTB |
FM4007L-HF-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | FM4007-MH1 vs FM4007L-HF-W |
SM4007M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | FM4007-MH1 vs SM4007M |
FM4007MH1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | FM4007-MH1 vs FM4007MH1 |
RGP10M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | Taiwan Semiconductor | FM4007-MH1 vs RGP10M |
SA7-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | FM4007-MH1 vs SA7-W |
SMF107M-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, MINI SMA, SOD-123M, 2 PIN | Secos Corporation | FM4007-MH1 vs SMF107M-C |
F1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FM4007-MH1 vs F1MFSF4 |
S1M-LFR | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Frontier Electronics Co Ltd | FM4007-MH1 vs S1M-LFR |
RS1MT&R | Rectifier Diode, | Continental Device India Ltd | FM4007-MH1 vs RS1MT&R |