Part Details for FM3DR42U1215MLF by Amphenol Communications Solutions
Overview of FM3DR42U1215MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3DR42U1215MLF
FM3DR42U1215MLF CAD Models
FM3DR42U1215MLF Part Data Attributes
|
FM3DR42U1215MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM3DR42U1215MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | ST | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 15 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3DR42U1215MLF
This table gives cross-reference parts and alternative options found for FM3DR42U1215MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DR42U1215MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DR42U4215MLF | Cable Assembly, | Amphenol FCi | FM3DR42U1215MLF vs FM3DR42U4215MLF |
FM3DF42U4615MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR42U1215MLF vs FM3DF42U4615MLF |
FM3DF42P3515MLF | Cable Assembly, | Amphenol FCi | FM3DR42U1215MLF vs FM3DF42P3515MLF |
FM3SX42P2415MLF | Cable Assembly, | Amphenol FCi | FM3DR42U1215MLF vs FM3SX42P2415MLF |
FM3SX42P2315MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR42U1215MLF vs FM3SX42P2315MLF |
FM3DF42P3115MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR42U1215MLF vs FM3DF42P3115MLF |
FM3DZ42P2515MLF | Cable Assembly, | Amphenol FCi | FM3DR42U1215MLF vs FM3DZ42P2515MLF |
FM3DZ42P2315MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR42U1215MLF vs FM3DZ42P2315MLF |
FM3DF42U5215MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR42U1215MLF vs FM3DF42U5215MLF |
FM3DZ42U2315MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR42U1215MLF vs FM3DZ42U2315MLF |