There are no models available for this part yet.
Overview of FM3DF42U5215MLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FM3DF42U5215MLF by Amphenol Communications Solutions
Part Data Attributes for FM3DF42U5215MLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
Connector Side1
|
ST
|
Connector Side2
|
SC
|
Connector Support Type
|
CABLE ASSEMBLY
|
Length
|
15 mm
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for FM3DF42U5215MLF
This table gives cross-reference parts and alternative options found for FM3DF42U5215MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DF42U5215MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DR42U4215MLF | Cable Assembly, | Amphenol FCi | FM3DF42U5215MLF vs FM3DR42U4215MLF |
FM3DF42U4615MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF42U5215MLF vs FM3DF42U4615MLF |
FM3DF42P3515MLF | Cable Assembly, | Amphenol FCi | FM3DF42U5215MLF vs FM3DF42P3515MLF |
FM3SX42P2415MLF | Cable Assembly, | Amphenol FCi | FM3DF42U5215MLF vs FM3SX42P2415MLF |
FM3SX42P2315MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF42U5215MLF vs FM3SX42P2315MLF |
FM3DF42P3115MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF42U5215MLF vs FM3DF42P3115MLF |
FM3DR42U1215MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF42U5215MLF vs FM3DR42U1215MLF |
FM3DZ42P2515MLF | Cable Assembly, | Amphenol FCi | FM3DF42U5215MLF vs FM3DZ42P2515MLF |
FM3DZ42P2315MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF42U5215MLF vs FM3DZ42P2315MLF |
FM3DZ42U2315MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF42U5215MLF vs FM3DZ42U2315MLF |