Part Details for MBR1060G-T27-R by Unisonic Technologies Co Ltd
Overview of MBR1060G-T27-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBR1060G-T27-R
MBR1060G-T27-R CAD Models
MBR1060G-T27-R Part Data Attributes
|
MBR1060G-T27-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR1060G-T27-R
Unisonic Technologies Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-06 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MBR1060G-T27-R
This table gives cross-reference parts and alternative options found for MBR1060G-T27-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1060G-T27-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1060L-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR1060G-T27-R vs MBR1060L-TA3-T |
FM1060C-HF-W | Rectifier Diode, | Rectron Semiconductor | MBR1060G-T27-R vs FM1060C-HF-W |
MBRB1060-TP | Rectifier Diode, | Micro Commercial Components | MBR1060G-T27-R vs MBRB1060-TP |
FM1060C-T | Rectifier Diode, | Rectron Semiconductor | MBR1060G-T27-R vs FM1060C-T |
MBRB1050-TP | Rectifier Diode, | Micro Commercial Components | MBR1060G-T27-R vs MBRB1050-TP |
SK1060B | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBR1060G-T27-R vs SK1060B |
MBRB1050-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, D2PACK-3 | Micro Commercial Components | MBR1060G-T27-R vs MBRB1050-BP |
MBRB1060-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | MBR1060G-T27-R vs MBRB1060-BP-HF |
FM1060C-W | Rectifier Diode, | Rectron Semiconductor | MBR1060G-T27-R vs FM1060C-W |
FM1060C-HF-T | Rectifier Diode, | Rectron Semiconductor | MBR1060G-T27-R vs FM1060C-HF-T |