Part Details for FLU10ZM by FUJITSU Limited
Overview of FLU10ZM by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLU10ZM
FLU10ZM CAD Models
FLU10ZM Part Data Attributes
|
FLU10ZM
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FLU10ZM
FUJITSU Limited
RF Small Signal Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Junction FET, PLASTIC, CASE ZM, SMT, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | FLATPACK, R-PQFP-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
FET Technology | JUNCTION | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PQFP-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Transistor Element Material | SILICON |
Alternate Parts for FLU10ZM
This table gives cross-reference parts and alternative options found for FLU10ZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLU10ZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLU10ZM | RF Small Signal Field-Effect Transistor, 1-Element, L Band, Gallium Arsenide, N-Channel, Junction FET, PLASTIC, CASE ZM, SMT, 4 PIN | SUMITOMO ELECTRIC Industries Ltd | FLU10ZM vs FLU10ZM |
FLU10ZM | L BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, PLASTIC, CASE ZM, SMT, 4 PIN | FUJITSU Semiconductor Limited | FLU10ZM vs FLU10ZM |