Part Details for FLU10ZM by SUMITOMO ELECTRIC Industries Ltd
Overview of FLU10ZM by SUMITOMO ELECTRIC Industries Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLU10ZM
FLU10ZM CAD Models
FLU10ZM Part Data Attributes
|
FLU10ZM
SUMITOMO ELECTRIC Industries Ltd
Buy Now
Datasheet
|
Compare Parts:
FLU10ZM
SUMITOMO ELECTRIC Industries Ltd
RF Small Signal Field-Effect Transistor, 1-Element, L Band, Gallium Arsenide, N-Channel, Junction FET, PLASTIC, CASE ZM, SMT, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMITOMO ELECTRIC INDUSTRIES LTD | |
Package Description | FLATPACK, R-PQFP-F4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE ZM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
FET Technology | JUNCTION | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PQFP-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for FLU10ZM
This table gives cross-reference parts and alternative options found for FLU10ZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLU10ZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLU10ZM | L BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, PLASTIC, CASE ZM, SMT, 4 PIN | FUJITSU Semiconductor Limited | FLU10ZM vs FLU10ZM |