Part Details for FKS3PCM101000/20/400VDC by Wima
Overview of FKS3PCM101000/20/400VDC by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKS3PCM101000/20/400VDC
FKS3PCM101000/20/400VDC CAD Models
FKS3PCM101000/20/400VDC Part Data Attributes
|
FKS3PCM101000/20/400VDC
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS3PCM101000/20/400VDC
Wima
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKS3PCM101000/20/400VDC
This table gives cross-reference parts and alternative options found for FKS3PCM101000/20/400VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS3PCM101000/20/400VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32560-J6102-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | FKS3PCM101000/20/400VDC vs B32560-J6102-M |
FKS21000/20/400VDCROLL18.5 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS3PCM101000/20/400VDC vs FKS21000/20/400VDCROLL18.5 |
B32560-J6102-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | FKS3PCM101000/20/400VDC vs B32560-J6102-M |
FKS3PCM101000/20/400VDCREEL18.5/360 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS3PCM101000/20/400VDC vs FKS3PCM101000/20/400VDCREEL18.5/360 |
FKS21000/20/400VDCAMMO18.5 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS3PCM101000/20/400VDC vs FKS21000/20/400VDCAMMO18.5 |
B32560-J6102-M159 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT | TDK Epcos | FKS3PCM101000/20/400VDC vs B32560-J6102-M159 |
B32560-J6102-M259 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT | TDK Epcos | FKS3PCM101000/20/400VDC vs B32560-J6102-M259 |
FKS021000/20/400VDCROLL18.5 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS3PCM101000/20/400VDC vs FKS021000/20/400VDCROLL18.5 |
FKS3PCM101000/20/400VDCROLL18.5 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS3PCM101000/20/400VDC vs FKS3PCM101000/20/400VDCROLL18.5 |
B32510-J6102-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | FKS3PCM101000/20/400VDC vs B32510-J6102-M |