FKS2F011001A00MA
Wima
Description: Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810,

Overview of FKS2F011001A00MA by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FKS2F011001A00MA by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKS2F011001A00MA by Wima

FKS2F011001A00MA
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
20%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Size Code
2810
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Width
2.5 mm
Want to compare parts?
  1. FKS2F011001A00MA
    Wima
    Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810,
    VS

Alternate Parts for FKS2F011001A00MA

This table gives cross-reference parts and alternative options found for FKS2F011001A00MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2F011001A00MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKS2F011001A00MC Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MA vs FKS2F011001A00MC
FKS2F011001A00MI Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MA vs FKS2F011001A00MI
FKS21000/20/250REEL Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MA vs FKS21000/20/250REEL
FKS21000/20/250ROLL Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MA vs FKS21000/20/250ROLL
FKS21000/20/250AMMO Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MA vs FKS21000/20/250AMMO
FKS2F011001A00MN Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MA vs FKS2F011001A00MN
MKS21000/20/250REEL Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MA vs MKS21000/20/250REEL
MKS21000/20/250AMMO Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MA vs MKS21000/20/250AMMO
FKS21000/20/250BULK Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MA vs FKS21000/20/250BULK
MKS21000/20/250ROLL Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MA vs MKS21000/20/250ROLL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKS2F011001A00MA by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKS2F011001A00MA by Wima

  • Please alert me when FKS2F011001A00MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKS2F011001A00MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKS2F011001A00MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKS2F011001A00MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKS2F011001A00MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKS2F011001A00MA by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: