Datasheets
FKS2F011001A00MC by: Wima

Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810,

Part Details for FKS2F011001A00MC by Wima

Overview of FKS2F011001A00MC by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FKS2F011001A00MC

FKS2F011001A00MC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FKS2F011001A00MC Part Data Attributes

FKS2F011001A00MC Wima
Buy Now Datasheet
Compare Parts:
FKS2F011001A00MC Wima Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description , 2810
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.001 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 6.5 mm
JESD-609 Code e3
Length 7.2 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Ammo Pack
Positive Tolerance 20%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V
Size Code 2810
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Width 2.5 mm

Alternate Parts for FKS2F011001A00MC

This table gives cross-reference parts and alternative options found for FKS2F011001A00MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2F011001A00MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FKS21000/20/250BULK Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MC vs FKS21000/20/250BULK
MKS21000/20/250ROLL Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MC vs MKS21000/20/250ROLL
FKS2F011001A00MI Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MC vs FKS2F011001A00MI
FKS2F011001A00MO Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MC vs FKS2F011001A00MO
MKS21000/20/250AMMO Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MC vs MKS21000/20/250AMMO
FKS21000/20/250ROLL Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MC vs FKS21000/20/250ROLL
MKS21000/20/250REEL Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MC vs MKS21000/20/250REEL
FKS2F011001A00MA Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MC vs FKS2F011001A00MA
FKS21000/20/250REEL Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.001uF, 2810, Wima FKS2F011001A00MC vs FKS21000/20/250REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKS2F011001A00MC by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKS2F011001A00MC by Wima

Select Manufacturer
Which Manufacturer of FKS2F011001A00MC would you like to use for your alert(s)?
  • Please alert me when FKS2F011001A00MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKS2F011001A00MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKS2F011001A00MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKS2F011001A00MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKS2F011001A00MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKS2F011001A00MC by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: