Part Details for FKP4T016804J00JFSD by Wima
Overview of FKP4T016804J00JFSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP4T016804J00JFSD
FKP4T016804J00JFSD CAD Models
FKP4T016804J00JFSD Part Data Attributes
|
FKP4T016804J00JFSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4T016804J00JFSD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP4T016804J00JFSD
This table gives cross-reference parts and alternative options found for FKP4T016804J00JFSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4T016804J00JFSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T016805F00JYSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP4T016804J00JFSD vs FKP1T016805F00JYSD |
MKP10PCM106800/5/1600VDCREEL18/360 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4T016804J00JFSD vs MKP10PCM106800/5/1600VDCREEL18/360 |
PHE428RB4680JR06 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP4T016804J00JFSD vs PHE428RB4680JR06 |
B32633A1682J189 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | FKP4T016804J00JFSD vs B32633A1682J189 |
PHE428RB4680JR26 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP4T016804J00JFSD vs PHE428RB4680JR26 |
222238550682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | FKP4T016804J00JFSD vs 222238550682 |
PHE428RB4680JR13T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP4T016804J00JFSD vs PHE428RB4680JR13T0 |
R745I1680KL0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | FKP4T016804J00JFSD vs R745I1680KL0-J |
B32632A1682J011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | FKP4T016804J00JFSD vs B32632A1682J011 |
MKP1T016804B00JDSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP4T016804J00JFSD vs MKP1T016804B00JDSD |