Part Details for PHE428RB4680JR26 by Evox Rifa / KEMET
Overview of PHE428RB4680JR26 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE428RB4680JR26
PHE428RB4680JR26 CAD Models
PHE428RB4680JR26 Part Data Attributes
|
PHE428RB4680JR26
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE428RB4680JR26
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE428RB4680JR26
This table gives cross-reference parts and alternative options found for PHE428RB4680JR26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE428RB4680JR26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T016805F00JYSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE428RB4680JR26 vs FKP1T016805F00JYSD |
MKP10PCM106800/5/1600VDCREEL18/360 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | PHE428RB4680JR26 vs MKP10PCM106800/5/1600VDCREEL18/360 |
PHE428RB4680JR06 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428RB4680JR26 vs PHE428RB4680JR06 |
B32633A1682J189 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | PHE428RB4680JR26 vs B32633A1682J189 |
222238550682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PHE428RB4680JR26 vs 222238550682 |
PHE428RB4680JR13T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428RB4680JR26 vs PHE428RB4680JR13T0 |
R745I1680KL0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE428RB4680JR26 vs R745I1680KL0-J |
B32632A1682J011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PHE428RB4680JR26 vs B32632A1682J011 |
MKP1T016804B00JDSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE428RB4680JR26 vs MKP1T016804B00JDSD |
PHE428RB4680JR11 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428RB4680JR26 vs PHE428RB4680JR11 |