Part Details for R76QI2220DQ30J by KEMET Corporation
Overview of R76QI2220DQ30J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76QI2220DQ30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5232
|
Newark | 0,022U00 Vdv |Kemet R76QI2220DQ30J RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.4920 | Buy Now |
Part Details for R76QI2220DQ30J
R76QI2220DQ30J CAD Models
R76QI2220DQ30J Part Data Attributes
|
R76QI2220DQ30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QI2220DQ30J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76QI2220DQ30J
This table gives cross-reference parts and alternative options found for R76QI2220DQ30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QI2220DQ30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73QN2220503-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QI2220DQ30J vs R73QN2220503-J |
PHE428PB5220JR28T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76QI2220DQ30J vs PHE428PB5220JR28T0 |
FKP4O122205B00JDSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76QI2220DQ30J vs FKP4O122205B00JDSD |
R73QI2220SE3-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QI2220DQ30J vs R73QI2220SE3-J |
PHE428PB5220JR22T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76QI2220DQ30J vs PHE428PB5220JR22T0 |
PHE428PB5220JR27 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76QI2220DQ30J vs PHE428PB5220JR27 |
R73223J1000AN | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QI2220DQ30J vs R73223J1000AN |
PHE428PD5220JR16 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76QI2220DQ30J vs PHE428PD5220JR16 |
R76QI2220404-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QI2220DQ30J vs R76QI2220404-J |
PHE428PB5220JR30 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76QI2220DQ30J vs PHE428PB5220JR30 |