Part Details for FKP3O101002B00JFSD by Wima
Overview of FKP3O101002B00JFSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP3O101002B00JFSD
FKP3O101002B00JFSD CAD Models
FKP3O101002B00JFSD Part Data Attributes
|
FKP3O101002B00JFSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3O101002B00JFSD
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP3O101002B00JFSD
This table gives cross-reference parts and alternative options found for FKP3O101002B00JFSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3O101002B00JFSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3O101002B00JDSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O101002B00JFSD vs FKP3O101002B00JDSD |
FKP4O101004B00JISD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O101002B00JFSD vs FKP4O101004B00JISD |
FKP3O101002B00JJSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O101002B00JFSD vs FKP3O101002B00JJSD |
FKP2O101001D00JASD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O101002B00JFSD vs FKP2O101001D00JASD |
FKP2O101001D00JCSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O101002B00JFSD vs FKP2O101001D00JCSD |
FKP2O101001D00JISD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O101002B00JFSD vs FKP2O101001D00JISD |
FKP2100/5/1000 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O101002B00JFSD vs FKP2100/5/1000 |
FKP4O101004B00JHSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O101002B00JFSD vs FKP4O101004B00JHSD |
FKP2O101001D00JFSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O101002B00JFSD vs FKP2O101001D00JFSD |
FKP2O101001D00JNSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O101002B00JFSD vs FKP2O101001D00JNSD |