Part Details for FKP2O101001D00JCSD by Wima
Overview of FKP2O101001D00JCSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP2O101001D00JCSD
FKP2O101001D00JCSD CAD Models
FKP2O101001D00JCSD Part Data Attributes
|
FKP2O101001D00JCSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2O101001D00JCSD
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP2O101001D00JCSD
This table gives cross-reference parts and alternative options found for FKP2O101001D00JCSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2O101001D00JCSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2O101001D00JOSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2O101001D00JCSD vs FKP2O101001D00JOSD |
FKP3O101002B00JDSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2O101001D00JCSD vs FKP3O101002B00JDSD |
FKP4O101004B00JISD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2O101001D00JCSD vs FKP4O101004B00JISD |
FKP3O101002B00JJSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2O101001D00JCSD vs FKP3O101002B00JJSD |
FKP3O101002B00JISD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2O101001D00JCSD vs FKP3O101002B00JISD |
FKP4O101004B00JJSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2O101001D00JCSD vs FKP4O101004B00JJSD |
FKP4O101004B00JDSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2O101001D00JCSD vs FKP4O101004B00JDSD |
FKP3O101002B00JBSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2O101001D00JCSD vs FKP3O101002B00JBSD |
FKP2O101001D00JASD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2O101001D00JCSD vs FKP2O101001D00JASD |
FKP2100/5/1000 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O101001D00JCSD vs FKP2100/5/1000 |