Part Details for FKP2D001501D00JSSD by Wima
Overview of FKP2D001501D00JSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2D001501D00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7295
|
Newark | Film Capacitor, 150Pf, 100V, Radial 5%, Dielectric Type:Film/Foil Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:150Pf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Wima FKP2D001501D00JSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$0.1440 / $0.1710 | Buy Now |
DISTI #
1928-FKP2D001501D00JSSD-ND
|
DigiKey | FKP 2 150 PF 100 VDC 4.5X6X7.2 P Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11998 In Stock |
|
$0.1214 / $0.5100 | Buy Now |
DISTI #
505-FKP2150/100/5
|
Mouser Electronics | Film Capacitors 100V 150pF 5% TOL PCM 5 RoHS: Compliant | 8559 |
|
$0.1150 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks | 0 |
|
$0.2160 | Buy Now |
DISTI #
84347917
|
Verical | Cap Film 150pF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk RoHS: Compliant Min Qty: 6020 Package Multiple: 6020 Date Code: 2435 | Americas - 6020 |
|
$0.1660 | Buy Now |
DISTI #
FKP2D001501D00JSSD
|
Avnet Abacus | General Purpose Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 150 pF, � 5%, 63 V, 100 V (Alt: FKP2D001501D00JSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S810500042815
|
Chip1Stop | Cap Film 150pF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk RoHS: Compliant | 6020 |
|
$0.1040 | Buy Now |
Part Details for FKP2D001501D00JSSD
FKP2D001501D00JSSD CAD Models
FKP2D001501D00JSSD Part Data Attributes
|
FKP2D001501D00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D001501D00JSSD
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2D001501D00JSSD
This table gives cross-reference parts and alternative options found for FKP2D001501D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D001501D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2D001501D00JI00 | Film Capacitor, | Wima | FKP2D001501D00JSSD vs FKP2D001501D00JI00 |
F411JH151J100L | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2D001501D00JSSD vs F411JH151J100L |
FKP2D001501D00JF00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D001501D00JSSD vs FKP2D001501D00JF00 |
PFR5151J100J11L16.5TA16 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, 2818, | KEMET Corporation | FKP2D001501D00JSSD vs PFR5151J100J11L16.5TA16 |
F411JH151J100Q | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2D001501D00JSSD vs F411JH151J100Q |
PFR5151J100J11L16.5TR18 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, 2818, | KEMET Corporation | FKP2D001501D00JSSD vs PFR5151J100J11L16.5TR18 |
FKP2D001501D00JC00 | Film Capacitor, | Wima | FKP2D001501D00JSSD vs FKP2D001501D00JC00 |
FKP2D001501D00JA00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D001501D00JSSD vs FKP2D001501D00JA00 |
FKP2D001501D00JO00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D001501D00JSSD vs FKP2D001501D00JO00 |
PFR5151J100J11L4BULK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2D001501D00JSSD vs PFR5151J100J11L4BULK |