Datasheets
F411JH151J100L by: KEMET Corporation

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, 2818, RADIAL LEADED

Part Details for F411JH151J100L by KEMET Corporation

Overview of F411JH151J100L by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for F411JH151J100L

F411JH151J100L Part Data Attributes

F411JH151J100L KEMET Corporation
Buy Now Datasheet
Compare Parts:
F411JH151J100L KEMET Corporation Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, 2818, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2818
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.00015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 6 mm
Length 7.2 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR, 14 INCH
Positive Tolerance 5%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 4.5 mm

Alternate Parts for F411JH151J100L

This table gives cross-reference parts and alternative options found for F411JH151J100L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F411JH151J100L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PFR5151J100J11L16.5LR18 KEMET Corporation Check for Price Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, 2818, F411JH151J100L vs PFR5151J100J11L16.5LR18
FKP2D001501D00JA00 Wima Check for Price Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED F411JH151J100L vs FKP2D001501D00JA00
FKP2D001501D00JI00 Wima Check for Price Film Capacitor, F411JH151J100L vs FKP2D001501D00JI00
FKP2D001501D00JO00 Wima Check for Price Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED F411JH151J100L vs FKP2D001501D00JO00
FKP2D001501D00JF00 Wima Check for Price Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED F411JH151J100L vs FKP2D001501D00JF00
F411JH151J100Q KEMET Corporation Check for Price Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, 2818, RADIAL LEADED F411JH151J100L vs F411JH151J100Q
PFR5151J100J11L16.5TR18 KEMET Corporation Check for Price Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, 2818, F411JH151J100L vs PFR5151J100J11L16.5TR18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F411JH151J100L by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F411JH151J100L by KEMET Corporation

Select Manufacturer
Which Manufacturer of F411JH151J100L would you like to use for your alert(s)?
  • Please alert me when F411JH151J100L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F411JH151J100L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F411JH151J100L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F411JH151J100L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F411JH151J100L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F411JH151J100L by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: