Part Details for FKP1T021005H00MDSD by Wima
Overview of FKP1T021005H00MDSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP1T021005H00MDSD
FKP1T021005H00MDSD CAD Models
FKP1T021005H00MDSD Part Data Attributes
|
FKP1T021005H00MDSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T021005H00MDSD
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP1T021005H00MDSD
This table gives cross-reference parts and alternative options found for FKP1T021005H00MDSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T021005H00MDSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS1310201600 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | FKP1T021005H00MDSD vs PS1310201600 |
PS2310201600 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | FKP1T021005H00MDSD vs PS2310201600 |
R77103M700BN | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1T021005H00MDSD vs R77103M700BN |
PS2310NF+/-20%1600V | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | FKP1T021005H00MDSD vs PS2310NF+/-20%1600V |
MKP1T021004B00MISD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T021005H00MDSD vs MKP1T021004B00MISD |
FKP1T021005H00MBSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T021005H00MDSD vs FKP1T021005H00MBSD |
PPB2162100MES | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | FKP1T021005H00MDSD vs PPB2162100MES |
SNFPT02100S4MS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T021005H00MDSD vs SNFPT02100S4MS00 |
X378.01-20-1600 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | FKP1T021005H00MDSD vs X378.01-20-1600 |
FKP1T021005H00MHSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T021005H00MDSD vs FKP1T021005H00MHSD |