Part Details for FKP1T014705D00KH by Wima
Overview of FKP1T014705D00KH by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for FKP1T014705D00KH
FKP1T014705D00KH CAD Models
FKP1T014705D00KH Part Data Attributes
|
FKP1T014705D00KH
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T014705D00KH
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
Alternate Parts for FKP1T014705D00KH
This table gives cross-reference parts and alternative options found for FKP1T014705D00KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T014705D00KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T014705D00KD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, | Wima | FKP1T014705D00KH vs FKP1T014705D00KD |
FKP1T014705D00KB | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, | Wima | FKP1T014705D00KH vs FKP1T014705D00KB |
FKP1T014705D00KJ | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, | Wima | FKP1T014705D00KH vs FKP1T014705D00KJ |