FKP1T014705D00KD
Wima
Description: Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF,

Overview of FKP1T014705D00KD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for FKP1T014705D00KD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP1T014705D00KD by Wima

FKP1T014705D00KD
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16.5 mm
JESD-609 Code
e3
Length
26.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
10%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1600 V
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Width
7 mm
Want to compare parts?
  1. FKP1T014705D00KD
    Wima
    Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF,
    VS

Alternate Parts for FKP1T014705D00KD

This table gives cross-reference parts and alternative options found for FKP1T014705D00KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T014705D00KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP1PCM22.54700/10/1600REEL Film Capacitor, Polypropylene, 1600V, 0.0047uF Wima FKP1T014705D00KD vs FKP1PCM22.54700/10/1600REEL
FKP1T014705D00KB Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Wima FKP1T014705D00KD vs FKP1T014705D00KB
FKP1T014705D00KJ Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Wima FKP1T014705D00KD vs FKP1T014705D00KJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP1T014705D00KD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP1T014705D00KD by Wima

Select Manufacturer
Which Manufacturer of FKP1T014705D00KD would you like to use for your alert(s)?
  • Please alert me when FKP1T014705D00KD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP1T014705D00KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP1T014705D00KD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP1T014705D00KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP1T014705D00KD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP1T014705D00KD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: