FKP1PCM153300/10/1250AMMO
Wima
Description: Film Capacitor, Polypropylene, 1250V, 0.0033uF, 7124

Overview of FKP1PCM153300/10/1250AMMO by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for FKP1PCM153300/10/1250AMMO by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP1PCM153300/10/1250AMMO by Wima

FKP1PCM153300/10/1250AMMO
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 7124
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12.5 mm
JESD-609 Code
e3
Length
18 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1250 V
Size Code
7124
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Width
6 mm
Want to compare parts?
  1. FKP1PCM153300/10/1250AMMO
    Wima
    Film Capacitor, Polypropylene, 1250V, 0.0033uF, 7124
    VS

Alternate Parts for FKP1PCM153300/10/1250AMMO

This table gives cross-reference parts and alternative options found for FKP1PCM153300/10/1250AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1PCM153300/10/1250AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP4R013304C00KF Film Capacitor, Polypropylene, 1250V, 0.0033uF, 7124 Wima FKP1PCM153300/10/1250AMMO vs FKP4R013304C00KF
FKP1R013304C00KJ Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, 7124, Wima FKP1PCM153300/10/1250AMMO vs FKP1R013304C00KJ
FKP4R013304C00KD Film Capacitor, Polypropylene, 1250V, 0.0033uF, 7124 Wima FKP1PCM153300/10/1250AMMO vs FKP4R013304C00KD
FKP4R013304C00KB Film Capacitor, Polypropylene, 1250V, 0.0033uF, 7124 Wima FKP1PCM153300/10/1250AMMO vs FKP4R013304C00KB
FKP1PCM153300/10/1250BULK Film Capacitor, Polypropylene, 1250V, 0.0033uF, 7124 Wima FKP1PCM153300/10/1250AMMO vs FKP1PCM153300/10/1250BULK
FKP1R013304C00KH Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, 7124, Wima FKP1PCM153300/10/1250AMMO vs FKP1R013304C00KH
FKP1R013304C00KD Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, 7124, Wima FKP1PCM153300/10/1250AMMO vs FKP1R013304C00KD
FKP1R013304C00KF Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, 7124, Wima FKP1PCM153300/10/1250AMMO vs FKP1R013304C00KF
FKP1R013304C00KI Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, 7124, Wima FKP1PCM153300/10/1250AMMO vs FKP1R013304C00KI
FKP1R013304C00KB Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, 7124, Wima FKP1PCM153300/10/1250AMMO vs FKP1R013304C00KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP1PCM153300/10/1250AMMO by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP1PCM153300/10/1250AMMO by Wima

  • Please alert me when FKP1PCM153300/10/1250AMMO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP1PCM153300/10/1250AMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP1PCM153300/10/1250AMMO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP1PCM153300/10/1250AMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP1PCM153300/10/1250AMMO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP1PCM153300/10/1250AMMO by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: