There are no models available for this part yet.
Overview of FKP1R013304C00KH by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for FKP1R013304C00KH by Wima
Part Data Attributes for FKP1R013304C00KH by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 7124
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12.5 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Size Code
|
7124
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Width
|
6 mm
|
Alternate Parts for FKP1R013304C00KH
This table gives cross-reference parts and alternative options found for FKP1R013304C00KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1R013304C00KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1R013304C00KI | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, 7124, | Wima | FKP1R013304C00KH vs FKP1R013304C00KI |
FKP4R013304C00KD | Film Capacitor, Polypropylene, 1250V, 0.0033uF, 7124 | Wima | FKP1R013304C00KH vs FKP4R013304C00KD |
FKP4R013304C00KH | Film Capacitor, Polypropylene, 1250V, 0.0033uF, 7124 | Wima | FKP1R013304C00KH vs FKP4R013304C00KH |
FKP1R013304C00KD | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, 7124, | Wima | FKP1R013304C00KH vs FKP1R013304C00KD |
FKP1PCM153300/10/1250REEL | Film Capacitor, Polypropylene, 1250V, 0.0033uF, 7124 | Wima | FKP1R013304C00KH vs FKP1PCM153300/10/1250REEL |
FKP1R013304C00KJ | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, 7124, | Wima | FKP1R013304C00KH vs FKP1R013304C00KJ |
FKP4R013304C00KJ | Film Capacitor, Polypropylene, 1250V, 0.0033uF, 7124 | Wima | FKP1R013304C00KH vs FKP4R013304C00KJ |
FKP1PCM153300/10/1250BULK | Film Capacitor, Polypropylene, 1250V, 0.0033uF, 7124 | Wima | FKP1R013304C00KH vs FKP1PCM153300/10/1250BULK |
FKP4R013304C00KB | Film Capacitor, Polypropylene, 1250V, 0.0033uF, 7124 | Wima | FKP1R013304C00KH vs FKP4R013304C00KB |
FKP4R013304C00KF | Film Capacitor, Polypropylene, 1250V, 0.0033uF, 7124 | Wima | FKP1R013304C00KH vs FKP4R013304C00KF |