Part Details for FKP0D003300B00HASD by Wima
Overview of FKP0D003300B00HASD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP0D003300B00HASD
FKP0D003300B00HASD CAD Models
FKP0D003300B00HASD Part Data Attributes
|
FKP0D003300B00HASD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP0D003300B00HASD
Wima
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP0D003300B00HASD
This table gives cross-reference parts and alternative options found for FKP0D003300B00HASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP0D003300B00HASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2D003301D00HFSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP0D003300B00HASD vs FKP2D003301D00HFSD |
FKP2D003301D00HOSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP0D003300B00HASD vs FKP2D003301D00HOSD |
FKP0D003300B00HNSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP0D003300B00HASD vs FKP0D003300B00HNSD |
R79EC0330AA0-H | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP0D003300B00HASD vs R79EC0330AA0-H |
R79EC0330AA00H | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP0D003300B00HASD vs R79EC0330AA00H |
FKP2D003301D00HCSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP0D003300B00HASD vs FKP2D003301D00HCSD |
R79331H100R | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP0D003300B00HASD vs R79331H100R |
FKP2330/2.5/100 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP0D003300B00HASD vs FKP2330/2.5/100 |
FKP0D003300B00HOSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP0D003300B00HASD vs FKP0D003300B00HOSD |
FKP2D003301D00HNSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP0D003300B00HASD vs FKP2D003301D00HNSD |