Part Details for FKP0D003300B00HNSD by Wima
Overview of FKP0D003300B00HNSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP0D003300B00HNSD
FKP0D003300B00HNSD CAD Models
FKP0D003300B00HNSD Part Data Attributes
|
FKP0D003300B00HNSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP0D003300B00HNSD
Wima
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | ROLL | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP0D003300B00HNSD
This table gives cross-reference parts and alternative options found for FKP0D003300B00HNSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP0D003300B00HNSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP0D003300B00HFSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP0D003300B00HNSD vs FKP0D003300B00HFSD |
R79EC0330Z300H | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP0D003300B00HNSD vs R79EC0330Z300H |
R79EC0330AA00H | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP0D003300B00HNSD vs R79EC0330AA00H |
R79331H100R | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP0D003300B00HNSD vs R79331H100R |
FKP0D003300B00HCSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP0D003300B00HNSD vs FKP0D003300B00HCSD |
FKP2D003301D00HISD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP0D003300B00HNSD vs FKP2D003301D00HISD |
R79EC0330CK00H | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP0D003300B00HNSD vs R79EC0330CK00H |
R79EC0330DQ0-H | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP0D003300B00HNSD vs R79EC0330DQ0-H |
FKP0D003300B00HOSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP0D003300B00HNSD vs FKP0D003300B00HOSD |
FKP2D003301D00HCSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP0D003300B00HNSD vs FKP2D003301D00HCSD |