FK28X7R1E105KR000
TDK Corporation
Description: Ceramic Capacitor, Ceramic

Overview of FK28X7R1E105KR000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FK28X7R1E105KR000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74X9707
Newark Mlcc, x7R,25V,1Μf,±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK28X7R1E105KR000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 445-FK28X7R1E105K-ND
DigiKey CAP CER 1UF 25V X7R RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk 4889
In Stock
  • 1 $0.3100
  • 10 $0.2060
  • 50 $0.1520
  • 100 $0.1238
  • 500 $0.0978
  • 1,000 $0.0826
  • 2,500 $0.0782
  • 5,000 $0.0765
$0.0765 / $0.3100 Buy Now
DISTI # FK28X7R1E105KR000
Avnet Americas Cap Ceramic 1uF 25V X7R 10% Radial 5mm 125°C Bulk - Bulk (Alt: FK28X7R1E105KR000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 500 $0.1065
  • 1,000 $0.1040
  • 2,000 $0.1016
  • 3,000 $0.0991
  • 4,000 $0.0967
  • 5,000 $0.0943
  • 50,000 $0.0918
$0.0918 / $0.1065 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk 0
Bulk
  • 500 $0.0816
$0.0816 Buy Now

CAD Models for FK28X7R1E105KR000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FK28X7R1E105KR000 by TDK Corporation

FK28X7R1E105KR000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
40 Weeks
Samacsys Manufacturer
TDK
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
JESD-609 Code
e2
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN COPPER
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. FK28X7R1E105KR000
    TDK Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for FK28X7R1E105KR000

This table gives cross-reference parts and alternative options found for FK28X7R1E105KR000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK28X7R1E105KR000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FA18X7R1E105KRU06 Ceramic Capacitor, Ceramic TDK Corporation FK28X7R1E105KR000 vs FA18X7R1E105KRU06
FG18X7R1E105KRT00 Ceramic Capacitor, Ceramic, TDK Corporation FK28X7R1E105KR000 vs FG18X7R1E105KRT00
FA28X7R1E105KRU06 Ceramic Capacitor, Ceramic TDK Corporation FK28X7R1E105KR000 vs FA28X7R1E105KRU06
FG28X7R1E105KRT06 Ceramic Capacitor, Ceramic TDK Corporation FK28X7R1E105KR000 vs FG28X7R1E105KRT06
FA28X7R1E105KRU00 Ceramic Capacitor, Ceramic, TDK Corporation FK28X7R1E105KR000 vs FA28X7R1E105KRU00
FG18X7R1E105KRT06 Ceramic Capacitor, Ceramic TDK Corporation FK28X7R1E105KR000 vs FG18X7R1E105KRT06
FA18X7R1E105KRU00 Ceramic Capacitor, Ceramic, TDK Corporation FK28X7R1E105KR000 vs FA18X7R1E105KRU00
FG28X7R1E105KRT00 Ceramic Capacitor, Ceramic, TDK Corporation FK28X7R1E105KR000 vs FG28X7R1E105KRT00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK28X7R1E105KR000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK28X7R1E105KR000 by TDK Corporation

  • Please alert me when FK28X7R1E105KR000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FK28X7R1E105KR000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK28X7R1E105KR000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FK28X7R1E105KR000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK28X7R1E105KR000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK28X7R1E105KR000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: