FG18X7R1E105KRT00
TDK Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of FG18X7R1E105KRT00 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FG18X7R1E105KRT00 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AH9972
Newark Cap, 1Uf, 25V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG18X7R1E105KRT00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 5824
  • 1 $0.1010
  • 10 $0.1010
  • 25 $0.1010
  • 50 $0.0930
  • 100 $0.0860
$0.0860 / $0.1010 Buy Now
DISTI # 92Y8314
Newark Mlcc, x7R,25V,1Μf,±10%,2.5Mm/Bulk Rohs Compliant: Yes |Tdk FG18X7R1E105KRT00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.1140
  • 1,000 $0.1030
  • 5,000 $0.0950
$0.0950 / $0.1140 Buy Now
DISTI # 445-180204-ND
DigiKey CAP CER 1UF 25V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk 5955
In Stock
  • 1 $0.3500
  • 10 $0.2300
  • 500 $0.0969
  • 1,000 $0.0848
  • 5,000 $0.0747
  • 10,000 $0.0707
$0.0707 / $0.3500 Buy Now
DISTI # 68AH9972
Avnet Americas Capacitor Ceramic 1uF 25V X7R 10% 2.5mm Bulk - Bulk (Alt: 68AH9972) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk 5000 Partner Stock
  • 1 $0.3430
  • 10 $0.2210
  • 25 $0.1780
  • 50 $0.1340
  • 100 $0.0900
$0.0900 / $0.3430 Buy Now
DISTI # FG18X7R1E105KRT00
Avnet Americas Capacitor Ceramic 1uF 25V X7R 10% 2.5mm Bulk - Bulk (Alt: FG18X7R1E105KRT00) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 500 $0.0682
  • 1,000 $0.0666
  • 2,000 $0.0651
  • 3,000 $0.0635
  • 4,000 $0.0619
  • 5,000 $0.0604
  • 50,000 $0.0588
$0.0588 / $0.0682 Buy Now
DISTI # 810-FG18X7R1E105KRT0
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RAD 25V 1uF X7R 10% LS:2.5mm RoHS: Compliant 35858
  • 1 $0.3500
  • 10 $0.2260
  • 100 $0.0920
  • 1,000 $0.0720
  • 2,500 $0.0670
  • 10,000 $0.0650
  • 25,000 $0.0610
  • 50,000 $0.0590
$0.0590 / $0.3500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk 0
Bulk
  • 500 $0.0490
$0.0490 Buy Now
DISTI # FG18X7R1E105KRT00
TME Capacitor: ceramic, MLCC, 1uF, 25V, X7R, ±10%, THT, 2.5mm Min Qty: 1000 0
  • 1,000 $0.0870
$0.0870 RFQ
DISTI # FG18X7R1E105KRT00
Avnet Abacus Capacitor Ceramic 1uF 25V X7R 10% 2.5mm Bulk (Alt: FG18X7R1E105KRT00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for FG18X7R1E105KRT00 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FG18X7R1E105KRT00 by TDK Corporation

FG18X7R1E105KRT00
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
TDK
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
JESD-609 Code
e3
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. FG18X7R1E105KRT00
    TDK Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for FG18X7R1E105KRT00

This table gives cross-reference parts and alternative options found for FG18X7R1E105KRT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG18X7R1E105KRT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FK18X7R1E105KR006 Ceramic Capacitor, Ceramic TDK Corporation FG18X7R1E105KRT00 vs FK18X7R1E105KR006
FG28X7R1E105KRT06 Ceramic Capacitor, Ceramic TDK Corporation FG18X7R1E105KRT00 vs FG28X7R1E105KRT06
FA28X7R1E105KRU06 Ceramic Capacitor, Ceramic TDK Corporation FG18X7R1E105KRT00 vs FA28X7R1E105KRU06
FK18X7R1E105KR020 Ceramic Capacitor, Ceramic TDK Corporation FG18X7R1E105KRT00 vs FK18X7R1E105KR020
FK28X7R1E105KR000 Ceramic Capacitor, Ceramic TDK Corporation FG18X7R1E105KRT00 vs FK28X7R1E105KR000
FG18X7R1E105KRT06 Ceramic Capacitor, Ceramic TDK Corporation FG18X7R1E105KRT00 vs FG18X7R1E105KRT06
FK28X7R1E105KR006 Ceramic Capacitor, Ceramic TDK Corporation FG18X7R1E105KRT00 vs FK28X7R1E105KR006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FG18X7R1E105KRT00 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FG18X7R1E105KRT00 by TDK Corporation

  • Please alert me when FG18X7R1E105KRT00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FG18X7R1E105KRT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FG18X7R1E105KRT00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FG18X7R1E105KRT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FG18X7R1E105KRT00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FG18X7R1E105KRT00 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: