Drivers And Interfaces
FIN3386MTDX
Description: Line Receiver, 4 Func, 4 Rcvr, PDSO56, 6.10 MM, ROHS COMPLIANT, MO-153EE, TSSOP-56

Overview of FIN3386MTDX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for FIN3386MTDX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FIN3386MTDX by Fairchild Semiconductor Corporation

FIN3386MTDX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
6.10 MM, ROHS COMPLIANT, MO-153EE, TSSOP-56
Pin Count
56
Manufacturer Package Code
56 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Moisture Sensitivity Level
2
Number of Functions
4
Number of Terminals
56
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Receiver Number of Bits
4
Seated Height-Max
1.1 mm
Supply Current-Max
135 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. FIN3386MTDX
    Fairchild Semiconductor Corporation
    Line Receiver, 4 Func, 4 Rcvr, PDSO56, 6.10 MM, ROHS COMPLIANT, MO-153EE, TSSOP-56
    VS

Alternate Parts for FIN3386MTDX

This table gives cross-reference parts and alternative options found for FIN3386MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN3386MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FIN3386MTDX QUAD LINE RECEIVER, PDSO56, 6.10 MM, ROHS COMPLIANT, MO-153EE, TSSOP-56 Rochester Electronics LLC FIN3386MTDX vs FIN3386MTDX

Related Parts for FIN3386MTDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIN3386MTDX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIN3386MTDX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FIN3386MTDX would you like to use for your alert(s)?
  • Please alert me when FIN3386MTDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FIN3386MTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIN3386MTDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FIN3386MTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIN3386MTDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIN3386MTDX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: