Drivers And Interfaces
FIN324CGLX
Fairchild Semiconductor Corporation
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, 4.5 X 3.5 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-195, FBGA-42

Overview of FIN324CGLX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FIN324CGLX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FIN324CGLX by Fairchild Semiconductor Corporation

FIN324CGLX
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
42
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Driver Number of Bits
1
Input Characteristics
STANDARD
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-XBGA-B42
Length
4.5 mm
Number of Functions
1
Number of Terminals
42
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA42,6X7,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Receiver Number of Bits
1
Seated Height-Max
1 mm
Supply Voltage-Max
3 V
Supply Voltage-Min
1.6 V
Supply Voltage1-Max
3 V
Supply Voltage1-Min
1.6 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
3.5 mm
Want to compare parts?
  1. FIN324CGLX
    Fairchild Semiconductor Corporation
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, 4.5 X 3.5 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-195, FBGA-42
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIN324CGLX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIN324CGLX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FIN324CGLX would you like to use for your alert(s)?
  • Please alert me when FIN324CGLX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FIN324CGLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIN324CGLX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FIN324CGLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIN324CGLX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIN324CGLX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: