Part Details for FIN1101MX by onsemi
Overview of FIN1101MX by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIN1101MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C2769
|
Newark | Lvds Driver, 1.6Gbps, -40 To 85Deg C, Lvds Ic Type:Repeater, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Bits:1Bitrohs Compliant: Yes |Onsemi FIN1101MX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.3600 | Buy Now |
DISTI #
FIN1101MXCT-ND
|
DigiKey | IC REDRIVER LVDS 1CH 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6530 In Stock |
|
$1.0101 / $3.1500 | Buy Now |
DISTI #
FIN1101MX
|
Avnet Americas | LVDS Repeater 0.45V 8-Pin SOIC N T/R - Tape and Reel (Alt: FIN1101MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$1.0263 / $1.0990 | Buy Now |
DISTI #
512-FIN1101MX
|
Mouser Electronics | Buffers & Line Drivers 1 Port Repeater LVDS Hi Speed RoHS: Compliant | 2577 |
|
$1.0200 / $2.1700 | Buy Now |
DISTI #
E02:0323_00844298
|
Arrow Electronics | LVDS Repeater 800Mbps 0.45V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | Europe - 2500 |
|
$0.9782 / $0.9994 | Buy Now |
DISTI #
V79:2366_26240004
|
Arrow Electronics | LVDS Repeater 800Mbps 0.45V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 187 |
|
$0.7490 / $1.0099 | Buy Now |
|
Future Electronics | FIN1101 Series 1.6 Gbps 3.3 V LVDS Single Port High Speed Repeater - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | LVDS 1 Port High Speed Repeater | Alternative Product Available |
|
$0.9680 / $1.1070 | Buy Now |
|
Rochester Electronics | FIN1101 - Line Transceiver, 1 Driver, 1 Rcvr, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1275 |
|
$0.9520 / $1.1200 | Buy Now |
DISTI #
FIN1101MX
|
Avnet Silica | LVDS Repeater 0.45V 8-Pin SOIC N T/R (Alt: FIN1101MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FIN1101MX
FIN1101MX CAD Models
FIN1101MX Part Data Attributes
|
FIN1101MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN1101MX
onsemi
LVDS 1 Port High Speed Repeater, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.75 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1.75 ns | |
Width | 3.9 mm |
Alternate Parts for FIN1101MX
This table gives cross-reference parts and alternative options found for FIN1101MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1101MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FIN1101MX | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, 0.150 INCH, MS-012, SOIC-8 | FIN1101MX vs FIN1101MX |
FIN1101M | Fairchild Semiconductor Corporation | Check for Price | LVDS 1 Port High Speed Repeater, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 95/RAIL | FIN1101MX vs FIN1101M |
FIN1101MX | Fairchild Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, MS-012, SOIC-8 | FIN1101MX vs FIN1101MX |