Part Details for FII30-06D by IXYS Corporation
Overview of FII30-06D by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FII30-06D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | IGBT DIS.DIODE DUAL 18A 600V PHASELEG i4-PAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 18 |
|
$22.1100 / $23.6900 | Buy Now |
Part Details for FII30-06D
FII30-06D CAD Models
FII30-06D Part Data Attributes
|
FII30-06D
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
FII30-06D
IXYS Corporation
Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, ISOPLUS, I4PAC-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | ISOPLUS | |
Package Description | ISOPLUS, I4PAC-5 | |
Pin Count | 5 | |
Manufacturer Package Code | ISOPLUS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 330 ns | |
Turn-on Time-Nom (ton) | 105 ns | |
VCEsat-Max | 2.4 V |