Filter Your Search
1 - 2 of 2 results
|
FII30-06D
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 30 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 5 | 2 | HIGH RELIABILITY | 20 V | 100 W | POWER CONTROL | SILICON | 330 ns | 105 ns | 2.4 V | R-PSIP-T5 | e1 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | ISOPLUS | ISOPLUS, I4PAC-5 | 5 | ISOPLUS | compliant | EAR99 | |||||
|
FII30-06D
Littelfuse Inc
|
Check for Price | Yes | Active | 600 V | 30 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 5 | 2 | HIGH RELIABILITY | 20 V | 100 W | POWER CONTROL | SILICON | 330 ns | 105 ns | 2.4 V | R-PSIP-T5 | e1 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | IN-LINE, R-PSIP-T5 | compliant | EAR99 | LITTELFUSE |