FHW0603UC036GGT
Description: General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP

Overview of FHW0603UC036GGT by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FHW0603UC036GGT by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FHW0603UC036GGT by Johanson Dielectrics Inc

FHW0603UC036GGT
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Core Material
CERAMIC
DC Resistance
0.25 Ω
Inductance-Nom (L)
0.036 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.95 mm
Package Length
1.78 mm
Package Style
SMT
Package Width
1.1 mm
Quality Factor-Min (at L-nom)
36
Rated Current-Max
0.6 A
Self Resonance Frequency
2080 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
2%
Want to compare parts?
  1. FHW0603UC036GGT
    Johanson Dielectrics Inc
    General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP
    VS

Alternate Parts for FHW0603UC036GGT

This table gives cross-reference parts and alternative options found for FHW0603UC036GGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW0603UC036GGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RL-7700-2C-36NG General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT Renco Electronics Inc FHW0603UC036GGT vs RL-7700-2C-36NG
0603WL360GB General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP American Technical Ceramics Corp FHW0603UC036GGT vs 0603WL360GB
KQ060336NG General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, KOA Speer Electronics Inc FHW0603UC036GGT vs KQ060336NG
KQ0603LTD36NG General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 KOA Speer Electronics Inc FHW0603UC036GGT vs KQ0603LTD36NG
KQM0603T36NG General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 KOA Speer Electronics Inc FHW0603UC036GGT vs KQM0603T36NG
KQ0603TE36NG General Purpose Inductor, 0.036uH, 2%, 1 Element, Air-Core, SMD, CHIP, 0603 KOA Speer Electronics Inc FHW0603UC036GGT vs KQ0603TE36NG
LLQ1608-A36NG General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP TOKO Inc FHW0603UC036GGT vs LLQ1608-A36NG
SMDCHGR0603-36NG General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 3L Electronic Corporation FHW0603UC036GGT vs SMDCHGR0603-36NG
KQM0603TTE36NG General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 KOA Speer Electronics Inc FHW0603UC036GGT vs KQM0603TTE36NG
0603CS-36NXGBC General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD Coilcraft Inc FHW0603UC036GGT vs 0603CS-36NXGBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FHW0603UC036GGT by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FHW0603UC036GGT by Johanson Dielectrics Inc

  • Please alert me when FHW0603UC036GGT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FHW0603UC036GGT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FHW0603UC036GGT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FHW0603UC036GGT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FHW0603UC036GGT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FHW0603UC036GGT by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: