Part Details for KQ060336NG by KOA Speer Electronics Inc
Overview of KQ060336NG by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Part Details for KQ060336NG
KQ060336NG CAD Models
KQ060336NG Part Data Attributes
|
KQ060336NG
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ060336NG
KOA Speer Electronics Inc
General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2080 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for KQ060336NG
This table gives cross-reference parts and alternative options found for KQ060336NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ060336NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL-7700-2C-36NG | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | KQ060336NG vs RL-7700-2C-36NG |
0603WL360GB | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | KQ060336NG vs 0603WL360GB |
KQ0603LTD36NG | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ060336NG vs KQ0603LTD36NG |
KQM0603T36NG | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ060336NG vs KQM0603T36NG |
KQ0603TE36NG | General Purpose Inductor, 0.036uH, 2%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ060336NG vs KQ0603TE36NG |
LLQ1608-A36NG | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | KQ060336NG vs LLQ1608-A36NG |
SMDCHGR0603-36NG | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | KQ060336NG vs SMDCHGR0603-36NG |
KQM0603TTE36NG | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ060336NG vs KQM0603TTE36NG |
0603CS-36NXGBC | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | KQ060336NG vs 0603CS-36NXGBC |