Part Details for FHV07510M0KNRS by Vishay Techno
Overview of FHV07510M0KNRS by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHV07510M0KNRS
FHV07510M0KNRS CAD Models
FHV07510M0KNRS Part Data Attributes
|
FHV07510M0KNRS
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
FHV07510M0KNRS
Vishay Techno
RESISTOR, 0.25 W, 10 %, 200 ppm, 10000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, 5712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Height | 5.33 mm | |
Package Length | 14.48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Strip Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 3750 V |
Alternate Parts for FHV07510M0KNRS
This table gives cross-reference parts and alternative options found for FHV07510M0KNRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHV07510M0KNRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHV07510M0KNEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 3750V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV07510M0KNRS vs FHV07510M0KNEB |
FHV07510M0KNRB | RESISTOR, 0.25 W, 10 %, 200 ppm, 10000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV07510M0KNRS vs FHV07510M0KNRB |
FHV07510M0KNEB | RESISTOR, 0.25 W, 10 %, 200 ppm, 10000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV07510M0KNRS vs FHV07510M0KNEB |
FHV07510M0KNRB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 3750V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV07510M0KNRS vs FHV07510M0KNRB |