There are no models available for this part yet.
Overview of FHV07510M0KNEB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for FHV07510M0KNEB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43Y2669
|
Newark | Fhv075 10M 10% 200 Eb E3 |Vishay FHV07510M0KNEB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $5.2000 | Buy Now | |
DISTI #
FHV07510M0KNEB
|
Avnet Americas | FHV075 10M 10% 200 EB e3 - Bulk (Alt: FHV07510M0KNEB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3250 / $4.1172 | Buy Now |
CAD Models for FHV07510M0KNEB by Vishay Intertechnologies
Part Data Attributes for FHV07510M0KNEB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
38.1 mm
|
Lead Spacing
|
10.16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Height
|
5.33 mm
|
Package Length
|
14.48 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3.18 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
3750 V
|
Alternate Parts for FHV07510M0KNEB
This table gives cross-reference parts and alternative options found for FHV07510M0KNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHV07510M0KNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHV07510M0KNRB | RESISTOR, 0.25 W, 10 %, 200 ppm, 10000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV07510M0KNEB vs FHV07510M0KNRB |
FHV07510M0KNEB | RESISTOR, 0.25 W, 10 %, 200 ppm, 10000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV07510M0KNEB vs FHV07510M0KNEB |
FHV07510M0KNRB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 3750V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV07510M0KNEB vs FHV07510M0KNRB |
FHV07510M0KNRS | RESISTOR, 0.25 W, 10 %, 200 ppm, 10000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV07510M0KNEB vs FHV07510M0KNRS |