Part Details for FHS160V561M22X35 by MERITEK Electronics Corporation
Overview of FHS160V561M22X35 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHS160V561M22X35
FHS160V561M22X35 CAD Models
FHS160V561M22X35 Part Data Attributes
|
FHS160V561M22X35
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FHS160V561M22X35
MERITEK Electronics Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2.01 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | SNAP-IN |
Alternate Parts for FHS160V561M22X35
This table gives cross-reference parts and alternative options found for FHS160V561M22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHS160V561M22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR561M160V22X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | FHS160V561M22X35 vs NRLR561M160V22X30LF |
CEAWF2C561M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | FHS160V561M22X35 vs CEAWF2C561M10 |
ECEC2CP561EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | FHS160V561M22X35 vs ECEC2CP561EJ |
160USR560M22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | FHS160V561M22X35 vs 160USR560M22X35 |
CESMS2C561M2240TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Samsung Electro-Mechanics | FHS160V561M22X35 vs CESMS2C561M2240TA |
LLK2C561MHSB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | FHS160V561M22X35 vs LLK2C561MHSB |
160USR560MOOEMN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | FHS160V561M22X35 vs 160USR560MOOEMN25X30 |
CEDWF2C561M1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT | Chemi-Con | FHS160V561M22X35 vs CEDWF2C561M1 |
160USG560MST20X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | FHS160V561M22X35 vs 160USG560MST20X30 |
LLK2C561MHSA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | FHS160V561M22X35 vs LLK2C561MHSA |