Part Details for FH79L12-T by Fenghua (HK) Electronics Ltd
Overview of FH79L12-T by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FH79L12-T
FH79L12-T CAD Models
FH79L12-T Part Data Attributes:
|
FH79L12-T
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FH79L12-T
Fenghua (HK) Electronics Ltd
Fixed Negative Standard Regulator, 12V, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for FH79L12-T
This table gives cross-reference parts and alternative options found for FH79L12-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH79L12-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM13121Z-12 | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | FH79L12-T vs LM13121Z-12 |
UPC79L12J-A | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, LEAD FREE, PLASTIC, TO-92, SIP-3 | NEC Electronics America Inc | FH79L12-T vs UPC79L12J-A |
UPC79L12J | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | FH79L12-T vs UPC79L12J |
MC79L12ACPRAG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | FH79L12-T vs MC79L12ACPRAG |
UPC79L12J | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics America Inc | FH79L12-T vs UPC79L12J |
LM79L12ACZ/NOPB | 100-mA, negative linear voltage regulator 3-TO-92 0 to 70 | Texas Instruments | FH79L12-T vs LM79L12ACZ/NOPB |
L79L12ABZ | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | FH79L12-T vs L79L12ABZ |
MC79L12CLPM | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, CYLINDRICAL PACK-3 | Texas Instruments | FH79L12-T vs MC79L12CLPM |
MC79L12ACDE4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | FH79L12-T vs MC79L12ACDE4 |
MC79L12CD | 3 pin 100mA Fixed (-12V) Negative Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | FH79L12-T vs MC79L12CD |