-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 41 Contact(s), 2 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3779 |
|
RFQ | ||
|
Quest Components | 3023 |
|
$1.5408 / $3.0816 | Buy Now | |
DISTI #
580-0206-5-05
|
Avnet Abacus | Conn FPC Connector SKT 41 POS 0.3mm Solder RA SMD Embossed T/R (Alt: 580-0206-5-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH26-41S-0.3SHW(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH26-41S-0.3SHW(05)
Hirose Electric Co Ltd
Card Edge Connector, 41 Contact(s), 2 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.039 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.543 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD (1) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 90VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 41 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for FH26-41S-0.3SHW(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH26-41S-0.3SHW(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH26-41S-0.3SHW(98) | Card Edge Connector, 41 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | FH26-41S-0.3SHW(05) vs FH26-41S-0.3SHW(98) |
FH26W-41S-0.3SHW(15) | Card Edge Connector | Hirose Electric Co Ltd | FH26-41S-0.3SHW(05) vs FH26W-41S-0.3SHW(15) |
FH26W-41S-0.3SHW(10) | Card Edge Connector, 41 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE | Hirose Electric Co Ltd | FH26-41S-0.3SHW(05) vs FH26W-41S-0.3SHW(10) |
FH26-41S-0.3SHW | Card Edge Connector, 41 Contact(s), 1 Row(s), Female, Straight, 0.012 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | FH26-41S-0.3SHW(05) vs FH26-41S-0.3SHW |
FH26W-41S-0.3SHW(99) | Card Edge Connector, 41 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, HALOGEN FREE | Hirose Electric Co Ltd | FH26-41S-0.3SHW(05) vs FH26W-41S-0.3SHW(99) |
FH26W-41S-0.3SHW(60) | Card Edge Connector | Hirose Electric Co Ltd | FH26-41S-0.3SHW(05) vs FH26W-41S-0.3SHW(60) |
FH26W-41S-0.3SHW(05) | Card Edge Connector, 41 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE | Hirose Electric Co Ltd | FH26-41S-0.3SHW(05) vs FH26W-41S-0.3SHW(05) |