Part Details for FH26W-41S-0.3SHW(05) by Hirose Electric Co Ltd
Overview of FH26W-41S-0.3SHW(05) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH26W-41S-0.3SHW(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35531 |
|
RFQ |
Part Details for FH26W-41S-0.3SHW(05)
FH26W-41S-0.3SHW(05) CAD Models
FH26W-41S-0.3SHW(05) Part Data Attributes
|
FH26W-41S-0.3SHW(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH26W-41S-0.3SHW(05)
Hirose Electric Co Ltd
Card Edge Connector, 41 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: IEC 61249-2-21, LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD (8) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 41 | |
UL Flammability Code | 94-HB |
Alternate Parts for FH26W-41S-0.3SHW(05)
This table gives cross-reference parts and alternative options found for FH26W-41S-0.3SHW(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH26W-41S-0.3SHW(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH26W-41S-0.3SHW(10) | Card Edge Connector, 41 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE | Hirose Electric Co Ltd | FH26W-41S-0.3SHW(05) vs FH26W-41S-0.3SHW(10) |
FH26-41S-0.3SHW(99) | Card Edge Connector, 41 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | FH26W-41S-0.3SHW(05) vs FH26-41S-0.3SHW(99) |
FH26W-41S-0.3SHW(60) | Card Edge Connector | Hirose Electric Co Ltd | FH26W-41S-0.3SHW(05) vs FH26W-41S-0.3SHW(60) |
FH26-41S-0.3SHW | Card Edge Connector, 41 Contact(s), 1 Row(s), Female, Straight, 0.012 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | FH26W-41S-0.3SHW(05) vs FH26-41S-0.3SHW |
FH26W-41S-0.3SHW(98) | Card Edge Connector, 41 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE | Hirose Electric Co Ltd | FH26W-41S-0.3SHW(05) vs FH26W-41S-0.3SHW(98) |
FH26W-41S-0.3SHW(99) | Card Edge Connector, 41 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, HALOGEN FREE | Hirose Electric Co Ltd | FH26W-41S-0.3SHW(05) vs FH26W-41S-0.3SHW(99) |