Part Details for FGS421551TG by Advanced Interconnections Corp
Overview of FGS421551TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FGS421551TG
FGS421551TG CAD Models
FGS421551TG Part Data Attributes
|
FGS421551TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
FGS421551TG
Advanced Interconnections Corp
BGA421, IC SOCKET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA421 | |
Housing Material | EPOXY | |
JESD-609 Code | e0 | |
Manufacturer Series | FGS | |
Number of Contacts | 421 |
Alternate Parts for FGS421551TG
This table gives cross-reference parts and alternative options found for FGS421551TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGS421551TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGS416551GT | BGA416, IC SOCKET | Advanced Interconnections Corp | FGS421551TG vs FGS416551GT |
FGS416551TG | BGA416, IC SOCKET | Advanced Interconnections Corp | FGS421551TG vs FGS416551TG |
FGS416-551TG | IC Socket, BGA416, 416 Contact(s) | Advanced Interconnections Corp | FGS421551TG vs FGS416-551TG |
FGS421-551TG | IC Socket, BGA421, 421 Contact(s), | Advanced Interconnections Corp | FGS421551TG vs FGS421-551TG |
FGS416-551GG | IC Socket, BGA416, 416 Contact(s) | Advanced Interconnections Corp | FGS421551TG vs FGS416-551GG |
FGS416551GG | BGA416, IC SOCKET | Advanced Interconnections Corp | FGS421551TG vs FGS416551GG |
FGS432-551GG | IC Socket, BGA432, 432 Contact(s), | Advanced Interconnections Corp | FGS421551TG vs FGS432-551GG |
FGS421-551GT | IC Socket, BGA421, 421 Contact(s), | Advanced Interconnections Corp | FGS421551TG vs FGS421-551GT |
FGS421551GT | BGA421, IC SOCKET | Advanced Interconnections Corp | FGS421551TG vs FGS421551GT |
FGS416551TT | BGA416, IC SOCKET | Advanced Interconnections Corp | FGS421551TG vs FGS416551TT |