FGS421551TG vs FGS416-551GG feature comparison

FGS421551TG Advanced Interconnections Corp

Buy Now Datasheet

FGS416-551GG Advanced Interconnections Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code unknown compliant
Contact Finish Termination TIN LEAD OVER NICKEL
Device Socket Type IC SOCKET IC SOCKET ADAPTER
Device Type Used On BGA421 BGA416
Housing Material EPOXY FR4
JESD-609 Code e0
Manufacturer Series FGS
Number of Contacts 421 416
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare FGS421551TG with alternatives

Compare FGS416-551GG with alternatives