Part Details for FFB36L0245K-- by Kyocera AVX Components
Overview of FFB36L0245K-- by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB36L0245K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5370-ND
|
DigiKey | CAP FILM 2.4UF 10% 1.1KVDC RAD Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
292 In Stock |
|
$5.0306 / $10.8800 | Buy Now |
DISTI #
70225820
|
RS | Capacitor, PolyproMetallized, Cap2.4uF, Tol10%, Vol-Rtg1100VDC, Radial, 2Lead | AVX FFB36L0245K- RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5500 / $5.8500 | RFQ |
|
Future Electronics | Capacitor, PolyproMetallized, Cap2.4uF, Tol10%, Vol-Rtg1100VDC, Radial, 2Lead RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$5.6100 / $5.7000 | Buy Now |
DISTI #
FFB36L0245K--
|
TTI | Film Capacitors 1100V 2.40uF 10% Min Qty: 64 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.7600 / $6.2100 | Buy Now |
DISTI #
FFB36L0245K--
|
Avnet Abacus | Power Film Capacitor, 2.4 uF, 1.1 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: FFB36L0245K--) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFB36L0245K--
FFB36L0245K-- CAD Models
FFB36L0245K-- Part Data Attributes
|
FFB36L0245K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFB36L0245K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 2.4uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 2.4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29.8 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17.3 mm |