Part Details for FEP30AP by Sensitron Semiconductors
Overview of FEP30AP by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for FEP30AP
FEP30AP CAD Models
FEP30AP Part Data Attributes
|
FEP30AP
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FEP30AP
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-3P | |
Package Description | PLASTIC, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FEP30AP
This table gives cross-reference parts and alternative options found for FEP30AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEP30AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF302 | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, TO-3P, 3 PIN | Surge Components Inc | FEP30AP vs SF302 |
FEP30BP | Rectifier Diode, 1 Phase, 30A, Silicon | International Semiconductor Inc | FEP30AP vs FEP30BP |
SF302 | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Lite-On Semiconductor Corporation | FEP30AP vs SF302 |
FEP30AP | Rectifier Diode, 1 Phase, 30A, Silicon | International Semiconductor Inc | FEP30AP vs FEP30AP |
FEP30BP | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | Frontier Electronics Co Ltd | FEP30AP vs FEP30BP |
FEP30AP | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-247AD, PLASTIC, TO-3P, 3 PIN | Vishay Semiconductors | FEP30AP vs FEP30AP |
SF301 | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, TO-3P, 3 PIN | Surge Components Inc | FEP30AP vs SF301 |
FEP30AP | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-247AD, | General Instrument Corp | FEP30AP vs FEP30AP |
SF301 | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Lite-On Semiconductor Corporation | FEP30AP vs SF301 |